HFCN-5500D+ | ||
---|---|---|
DigiKey Part Number | 3157-HFCN-5500D+TR-ND - Tape & Reel (TR) 3157-HFCN-5500D+CT-ND - Cut Tape (CT) 3157-HFCN-5500D+DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | HFCN-5500D+ | |
Description | LTCC HIGH PASS FILTER, 6000 - 11 | |
Manufacturer Standard Lead Time | 11 Weeks | |
Customer Reference | ||
Detailed Description | 8.75GHz Center High Pass Ceramic Filter 5.5 GHz 50Ohm 6-SMD, No Lead | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 8.75GHz Center | |
Impedance | 50Ohm | |
Bandwidth | 5.5 GHz | |
Insertion Loss | - | |
Filter Type | High Pass | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height (Max) | 0.042" (1.07mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥43.10000 | ¥43.10 |
20 | ¥41.39600 | ¥827.92 |
50 | ¥38.16580 | ¥1,908.29 |
100 | ¥34.93570 | ¥3,493.57 |
200 | ¥32.30065 | ¥6,460.13 |
500 | ¥31.36582 | ¥15,682.91 |
1,000 | ¥31.13189 | ¥31,131.89 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥31.13189 | ¥93,395.67 |