SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SOT-23-3
SOT-23-3

LMV431AIMF/NOPB

DigiKey Part Number
LMV431AIMF/NOPBTR-ND - Tape & Reel (TR)
LMV431AIMF/NOPBCT-ND - Cut Tape (CT)
LMV431AIMF/NOPBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LMV431AIMF/NOPB
Description
IC VREF SHUNT ADJ 1% SOT23-3
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Shunt Voltage Reference IC Adjustable 1.24V 30 VV ±1% 15 mA SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
LMV431AIMF/NOPB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Reference Type
Shunt
Output Type
Adjustable
Voltage - Output (Min/Fixed)
1.24V
Voltage - Output (Max)
30 V
Current - Output
15 mA
Tolerance
±1%
Temperature Coefficient
-
Noise - 0.1Hz to 10Hz
-
Noise - 10Hz to 10kHz
-
Voltage - Input
-
Current - Supply
-
Current - Cathode
80 µA
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3
Base Product Number
In-Stock: 7,244
Can ship immediately
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.11000$1.11
10$0.80400$8.04
25$0.72600$18.15
100$0.64110$64.11
250$0.60056$150.14
500$0.57610$288.05
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$0.55597$555.97
2,000$0.53940$1,078.80
3,000$0.53110$1,593.30
5,000$0.52190$2,609.50
7,000$0.51653$3,615.71
10,000$0.51136$5,113.60
Manufacturers Standard Package