MSP430F1612IPMR | |
---|---|
DigiKey Part Number | 296-31682-2-ND - Tape & Reel (TR) 296-31682-1-ND - Cut Tape (CT) 296-31682-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSP430F1612IPMR |
Description | IC MCU 16BIT 55KB FLASH 64LQFP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | MSP430 CPU16 MSP430x1xx Microcontroller IC 16-Bit 8MHz 55KB (55K x 8 + 256B) FLASH 64-LQFP (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | MSP430F1612IPMR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Verified | |
Core Processor | MSP430 CPU16 | |
Core Size | 16-Bit | |
Speed | 8MHz | |
Connectivity | I2C, SPI, UART/USART | |
Peripherals | Brown-out Detect/Reset, DMA, POR, PWM, WDT | |
Number of I/O | 48 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 5K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.8V ~ 3.6V | |
Data Converters | A/D 8x12b; D/A 2x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 64-LQFP (10x10) | |
Package / Case | 64-LQFP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥166.73000 | ¥166.73 |
10 | ¥153.23600 | ¥1,532.36 |
25 | ¥146.88840 | ¥3,672.21 |
100 | ¥129.42040 | ¥12,942.04 |
250 | ¥123.06828 | ¥30,767.07 |
500 | ¥115.12838 | ¥57,564.19 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥105.60045 | ¥105,600.45 |