LMV358QDRG4Q1 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 0
Unit Price: ¥5.48607
Datasheet

Similar


Texas Instruments
In Stock: 13,408
Unit Price: ¥9.68000
Datasheet

Similar


Texas Instruments
In Stock: 1,150
Unit Price: ¥7.94000
Datasheet

Similar


Texas Instruments
In Stock: 2,162
Unit Price: ¥12.32000
Datasheet

Similar


Texas Instruments
In Stock: 7,500
Unit Price: ¥8.10000
Datasheet

Similar


Analog Devices Inc.
In Stock: 12,184
Unit Price: ¥11.16000
Datasheet

Similar


Analog Devices Inc.
In Stock: 17,479
Unit Price: ¥11.16000
Datasheet

Similar


Diodes Incorporated
In Stock: 2,350
Unit Price: ¥5.71000
Datasheet

Similar


Rohm Semiconductor
In Stock: 0
Unit Price: ¥11.08000
Datasheet

Similar


Rohm Semiconductor
In Stock: 2,480
Unit Price: ¥12.07000
Datasheet

Similar


Rohm Semiconductor
In Stock: 2,318
Unit Price: ¥6.45000
Datasheet

Similar


Rohm Semiconductor
In Stock: 0
Unit Price: ¥7.28000
Datasheet

Similar


Rohm Semiconductor
In Stock: 0
Unit Price: ¥6.12000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: ¥2.49202
Datasheet
Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMV358QDRG4Q1

DigiKey Part Number
296-31674-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LMV358QDRG4Q1
Description
IC OPAMP GP 2 CIRCUIT 8SOIC
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
LMV358QDRG4Q1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Amplifier Type
Number of Circuits
2
Output Type
Rail-to-Rail
Slew Rate
1V/µs
Gain Bandwidth Product
1 MHz
Current - Input Bias
15 nA
Voltage - Input Offset
1.7 mV
Current - Supply
130µA (x2 Channels)
Current - Output / Channel
160 mA
Voltage - Supply Span (Min)
2.7 V
Voltage - Supply Span (Max)
5.5 V
Operating Temperature
-40°C ~ 125°C
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 2,500 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

2,500In Stock
Ships from Rochester Electronics, LLC