8-VSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMV342IDGKR

DigiKey Part Number
296-22012-2-ND - Tape & Reel (TR)
296-22012-1-ND - Cut Tape (CT)
296-22012-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LMV342IDGKR
Description
IC CMOS 2 CIRCUIT 8VSSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
CMOS Amplifier 2 Circuit Rail-to-Rail 8-VSSOP
Datasheet
 Datasheet
EDA/CAD Models
LMV342IDGKR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
2
Output Type
Rail-to-Rail
Slew Rate
1V/µs
Gain Bandwidth Product
1 MHz
Current - Input Bias
1 pA
Voltage - Input Offset
250 µV
Current - Supply
107µA (x2 Channels)
Current - Output / Channel
113 mA
Voltage - Supply Span (Min)
2.5 V
Voltage - Supply Span (Max)
5.5 V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-VSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,463
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥6.20000¥6.20
10¥4.44900¥44.49
25¥3.99600¥99.90
100¥3.50130¥350.13
250¥3.26576¥816.44
500¥3.12338¥1,561.69
1,000¥3.00620¥3,006.20
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥2.88257¥7,206.42
5,000¥2.80803¥14,040.15
7,500¥2.77069¥20,780.17
12,500¥2.72932¥34,116.50
17,500¥2.70515¥47,340.12
25,000¥2.68191¥67,047.75
Manufacturers Standard Package