LMR38020EVM
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMR38020EVM

DigiKey Part Number
296-LMR38020EVM-ND
Manufacturer
Manufacturer Product Number
LMR38020EVM
Description
EVAL BOARD FOR LMR38020
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
LMR38020 SIMPLE SWITCHER® 1 Non-Isolated Output DC/DC, Step Down Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Box
Part Status
Active
Main Purpose
DC/DC, Step Down
Outputs and Type
1 Non-Isolated Output
Power - Output
-
Voltage - Output
5V
Current - Output
2A
Voltage - Input
4.5V ~ 80V
Regulator Topology
Buck
Frequency - Switching
400kHz
Contents
Board(s)
Utilized IC / Part
LMR38020
Note
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 19
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥528.18000¥528.18
Manufacturers Standard Package