


LMR14020SDDA | |
|---|---|
DigiKey Part Number | 296-41101-5-ND |
Manufacturer | |
Manufacturer Product Number | LMR14020SDDA |
Description | IC REG BUCK ADJ 2A 8SOPWR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 2A 8-PowerSOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | LMR14020SDDA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4V | |
Voltage - Input (Max) | 40V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 28V | |
Current - Output | ||
Frequency - Switching | 200kHz ~ 2.5MHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SO PowerPad | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥28.66000 | ¥28.66 |
| 10 | ¥21.55800 | ¥215.58 |
| 75 | ¥18.15987 | ¥1,361.99 |
| 150 | ¥17.36947 | ¥2,605.42 |
| 300 | ¥16.71873 | ¥5,015.62 |
| 525 | ¥16.27838 | ¥8,546.15 |
| 1,050 | ¥15.82059 | ¥16,611.62 |
| 2,550 | ¥15.35077 | ¥39,144.46 |
| 5,025 | ¥15.06287 | ¥75,690.92 |









