LMR10520XSD/NOPB | ||
---|---|---|
DigiKey Part Number | 296-39040-2-ND - Tape & Reel (TR) 296-39040-1-ND - Cut Tape (CT) 296-39040-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | LMR10520XSD/NOPB | |
Description | IC REG BUCK ADJ 2A 6WSON | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 2A 6-WDFN Exposed Pad | |
Datasheet | Datasheet | |
EDA/CAD Models | LMR10520XSD/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 4.5V | |
Current - Output | ||
Frequency - Switching | 1.6MHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 6-WSON (3x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.66000 | ¥13.66 |
10 | ¥12.27600 | ¥122.76 |
25 | ¥11.57680 | ¥289.42 |
100 | ¥9.86390 | ¥986.39 |
250 | ¥9.26216 | ¥2,315.54 |
500 | ¥8.10448 | ¥4,052.24 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥6.71509 | ¥6,715.09 |
2,000 | ¥6.25197 | ¥12,503.94 |
5,000 | ¥6.02041 | ¥30,102.05 |
10,000 | ¥5.78885 | ¥57,888.50 |