BD2066FJ-LBE2 | ||
---|---|---|
DigiKey Part Number | BD2066FJ-LBE2TR-ND - Tape & Reel (TR) BD2066FJ-LBE2CT-ND - Cut Tape (CT) BD2066FJ-LBE2DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | BD2066FJ-LBE2 | |
Description | IC PWR SWITCH N-CHAN 1:2 SOP-J8 | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Detailed Description | Power Switch/Driver 1:2 N-Channel 1.5A 8-SOP-J | |
Datasheet | Datasheet | |
EDA/CAD Models | BD2066FJ-LBE2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 2 | |
Ratio - Input:Output | 1:2 | |
Output Configuration | High Side | |
Output Type | N-Channel | |
Interface | On/Off | |
Voltage - Load | 2.7V ~ 5.5V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 1.5A | |
Rds On (Typ) | 80mOhm | |
Input Type | Non-Inverting | |
Features | Slew Rate Controlled, Status Flag | |
Fault Protection | Current Limiting (Fixed), Over Temperature, Reverse Current, UVLO | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-SOP-J | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.84000 | ¥15.84 |
10 | ¥14.23500 | ¥142.35 |
25 | ¥13.43040 | ¥335.76 |
100 | ¥11.44380 | ¥1,144.38 |
250 | ¥10.74572 | ¥2,686.43 |
500 | ¥9.40250 | ¥4,701.25 |
1,000 | ¥7.79067 | ¥7,790.67 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥7.25335 | ¥18,133.38 |
5,000 | ¥6.98471 | ¥34,923.55 |