
LMP2022MMX/NOPB | |
|---|---|
DigiKey Part Number | 296-44682-2-ND - Tape & Reel (TR) 296-44682-1-ND - Cut Tape (CT) 296-44682-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMP2022MMX/NOPB |
Description | IC OPAMP ZERO-DRIFT 2CIRC 8VSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Zero-Drift Amplifier 2 Circuit 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LMP2022MMX/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | - | |
Slew Rate | 2.6V/µs | |
Gain Bandwidth Product | 5 MHz | |
Current - Input Bias | 25 pA | |
Voltage - Input Offset | 0.4 µV | |
Current - Supply | 1.1mA (x2 Channels) | |
Current - Output / Channel | 50 mA | |
Voltage - Supply Span (Min) | 2.2 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-VSSOP | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥35.57000 | ¥35.57 |
| 10 | ¥26.86700 | ¥268.67 |
| 25 | ¥24.69480 | ¥617.37 |
| 100 | ¥22.30650 | ¥2,230.65 |
| 250 | ¥21.16800 | ¥5,292.00 |
| 500 | ¥20.48210 | ¥10,241.05 |
| 1,000 | ¥19.91736 | ¥19,917.36 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,500 | ¥19.13801 | ¥66,983.04 |

