LMH6574MA/NOPB | ||
---|---|---|
DigiKey Part Number | LMH6574MA/NOPB-ND | |
Manufacturer | ||
Manufacturer Product Number | LMH6574MA/NOPB | |
Description | IC VIDEO MULTIPLEXER 4X1 14SOIC | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Video Switch IC 1 Channel 14-SOIC | |
Datasheet | Datasheet | |
EDA/CAD Models | LMH6574MA/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Applications | Video | |
Multiplexer/Demultiplexer Circuit | 4:1 | |
Switch Circuit | - | |
Number of Channels | 1 | |
On-State Resistance (Max) | - | |
Voltage - Supply, Single (V+) | 6V ~ 12V | |
Voltage - Supply, Dual (V±) | ±3V ~ 6V | |
-3db Bandwidth | 500MHz | |
Features | Buffered | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥64.29000 | ¥64.29 |
10 | ¥58.07300 | ¥580.73 |
55 | ¥55.37218 | ¥3,045.47 |
110 | ¥48.07918 | ¥5,288.71 |
275 | ¥45.91833 | ¥12,627.54 |
550 | ¥41.86673 | ¥23,026.70 |
1,045 | ¥36.46456 | ¥38,105.47 |