AT24C08D-SSHM-B | ||
---|---|---|
DigiKey Part Number | AT24C08D-SSHM-B-ND | |
Manufacturer | ||
Manufacturer Product Number | AT24C08D-SSHM-B | |
Description | IC EEPROM 8KBIT I2C 1MHZ 8SOIC | |
Manufacturer Standard Lead Time | 5 Weeks | |
Customer Reference | ||
Detailed Description | EEPROM Memory IC 8Kbit I2C 1 MHz 4.5 µs 8-SOIC | |
Datasheet | Datasheet | |
EDA/CAD Models | AT24C08D-SSHM-B Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EEPROM | |
Memory Size | ||
Memory Organization | 1K x 8 | |
Memory Interface | I2C | |
Clock Frequency | 1 MHz | |
Write Cycle Time - Word, Page | 5ms | |
Access Time | 4.5 µs | |
Voltage - Supply | 1.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TC) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.20000 | ¥2.20 |
100 | ¥2.09340 | ¥209.34 |