PIC16F18323-I/SL | ||
---|---|---|
DigiKey Part Number | PIC16F18323-I/SL-ND | |
Manufacturer | ||
Manufacturer Product Number | PIC16F18323-I/SL | |
Description | IC MCU 8BIT 3.5KB FLASH 14SOIC | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | PIC PIC® XLP™ 16F Microcontroller IC 8-Bit 32MHz 3.5KB (2K x 14) FLASH 14-SOIC | |
Datasheet | Datasheet | |
EDA/CAD Models | PIC16F18323-I/SL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Verified | |
Core Processor | PIC | |
Core Size | 8-Bit | |
Speed | 32MHz | |
Connectivity | I2C, LINbus, SPI, UART/USART | |
Peripherals | Brown-out Detect/Reset, POR, PWM, WDT | |
Number of I/O | 12 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 256 x 8 | |
RAM Size | 256 x 8 | |
Voltage - Supply (Vcc/Vdd) | 2.3V ~ 5.5V | |
Data Converters | A/D 11x10b; D/A 1x5b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SOIC | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | |
Environmental Information | |
Design Resources | PIC16F18323 Development Tool Selector |
Featured Product | |
PCN Design/Specification | |
PCN Assembly/Origin | Mult Dev 01/Aug/2023 |
PCN Packaging | |
PCN Part Status Change | Wire Coating Change 16/Oct/2015 |
HTML Datasheet | |
EDA Models | PIC16F18323-I/SL Models |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | 3A991A2 |
HTSUS | 8542.31.0001 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.89000 | ¥7.89 |
25 | ¥7.23520 | ¥180.88 |
100 | ¥6.58480 | ¥658.48 |
Attribute | Description |
---|---|
Standard Package | 57 |