48-TFBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
48-TFBGA
48-TFBGA-A

CY7C1071DV33-12BAXI

DigiKey Part Number
CY7C1071DV33-12BAXI-ND
Manufacturer
Manufacturer Product Number
CY7C1071DV33-12BAXI
Description
IC SRAM 32MBIT PARALLEL 48FBGA
Customer Reference
Detailed Description
SRAM - Asynchronous Memory IC 32Mbit Parallel 12 ns 48-FBGA (8x9.5)
Datasheet
 Datasheet
EDA/CAD Models
CY7C1071DV33-12BAXI Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tray
Part Status
Last Time Buy
DigiKey Programmable
Not Verified
Memory Type
Volatile
Memory Format
Technology
SRAM - Asynchronous
Memory Size
Memory Organization
2M x 16
Memory Interface
Parallel
Write Cycle Time - Word, Page
12ns
Access Time
12 ns
Voltage - Supply
3V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
48-FBGA (8x9.5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 121
Check for Additional Incoming Stock
Last Time Buy Date: 2026/5/31
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Tray:210
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1,246.78000¥1,246.78
10¥1,148.89100¥11,488.91
25¥1,110.89080¥27,772.27
50¥1,082.70520¥54,135.26
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.