LT1167AIS8#PBF is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: ¥170.03000
Datasheet

Similar


Texas Instruments
In Stock: 898
Unit Price: ¥102.63000
Datasheet
Instrumentation Amplifier 1 Circuit 8-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LT1167AIS8#PBF

DigiKey Part Number
505-LT1167AIS8#PBF-ND
Manufacturer
Manufacturer Product Number
LT1167AIS8#PBF
Description
IC INST AMP 1 CIRCUIT 8SO
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
Instrumentation Amplifier 1 Circuit 8-SO
Datasheet
 Datasheet
EDA/CAD Models
LT1167AIS8#PBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input Offset
15 µV
Mfr
Current - Supply
900µA
Packaging
Tube
Voltage - Supply Span (Min)
4.6 V
Part Status
Active
Voltage - Supply Span (Max)
36 V
Amplifier Type
Operating Temperature
-40°C ~ 85°C
Number of Circuits
1
Mounting Type
Surface Mount
Slew Rate
1.2V/µs
Package / Case
8-SOIC (0.154", 3.90mm Width)
Gain Bandwidth Product
1 MHz
Supplier Device Package
8-SO
Current - Input Bias
50 pA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AD620BRZAnalog Devices Inc.0505-AD620BRZ-ND¥170.03000Similar
INA129UTexas Instruments898INA129U-ND¥102.63000Similar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥187.98000¥187.98
10¥150.47300¥1,504.73
25¥141.10600¥3,527.65
100¥130.81650¥13,081.65
300¥125.07790¥37,523.37
500¥122.95550¥61,477.75
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.