
INA129U | |
|---|---|
DigiKey Part Number | INA129U-ND |
Manufacturer | |
Manufacturer Product Number | INA129U |
Description | IC INST AMP 1 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Instrumentation Amplifier 1 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | INA129U Models |
Category | Current - Supply 700µA |
Mfr | Current - Output / Channel 15 mA |
Packaging Tube | Voltage - Supply Span (Min) 4.5 V |
Part Status Active | Voltage - Supply Span (Max) 36 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Slew Rate 4V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
-3db Bandwidth 1.3 MHz | Supplier Device Package 8-SOIC |
Current - Input Bias 2 nA | Base Product Number |
Voltage - Input Offset 10 µV |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥94.11000 | ¥94.11 |
| 10 | ¥73.66100 | ¥736.61 |
| 75 | ¥63.93040 | ¥4,794.78 |
| 150 | ¥61.66713 | ¥9,250.07 |
| 300 | ¥59.80503 | ¥17,941.51 |
| 525 | ¥58.54465 | ¥30,735.94 |
| 1,050 | ¥57.23523 | ¥60,096.99 |


