LMH6503MA/NOPB | ||
---|---|---|
DigiKey Part Number | LMH6503MA/NOPB-ND | |
Manufacturer | ||
Manufacturer Product Number | LMH6503MA/NOPB | |
Description | IC VARIABLE GAIN 1 CIRC 14SOIC | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Variable Gain Amplifier 1 Circuit 14-SOIC | |
Datasheet | Datasheet | |
EDA/CAD Models | LMH6503MA/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 1800V/µs | |
-3db Bandwidth | 135 MHz | |
Current - Input Bias | 11 µA | |
Current - Supply | 37mA | |
Current - Output / Channel | 90 mA | |
Voltage - Supply Span (Min) | 5 V | |
Voltage - Supply Span (Max) | 12 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥82.18000 | ¥82.18 |
10 | ¥74.26200 | ¥742.62 |
55 | ¥70.80345 | ¥3,894.19 |
110 | ¥61.47827 | ¥6,762.61 |
275 | ¥58.71564 | ¥16,146.80 |
550 | ¥53.53480 | ¥29,444.14 |
1,045 | ¥46.62705 | ¥48,725.27 |