5536501-2 | ||
---|---|---|
DigiKey Part Number | A31556-ND | |
Manufacturer | ||
Manufacturer Product Number | 5536501-2 | |
Description | CONN HEADER FUTUREBUS 48POS PCB | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Detailed Description | 48 Connector Header, Male Pins Through Hole Futurebus | |
Datasheet | Datasheet | |
EDA/CAD Models | 5536501-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Usage | - | |
Connector Type | Header, Male Pins | |
Connector Style | Futurebus | |
Number of Positions | 48 | |
Number of Positions Loaded | All | |
Pitch | 0.079" (2.00mm) | |
Number of Rows | 4 | |
Number of Columns | - | |
Mounting Type | Through Hole | |
Termination | Solder | |
Contact Layout, Typical | - | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Color | - | |
Current Rating (Amps) | - | |
Material Flammability Rating | UL94 V-0 | |
Operating Temperature | -55°C ~ 125°C | |
Voltage Rating | 30V | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥115.20000 | ¥115.20 |
24 | ¥112.77792 | ¥2,706.67 |
48 | ¥109.77833 | ¥5,269.36 |
72 | ¥104.37931 | ¥7,515.31 |
120 | ¥94.18150 | ¥11,301.78 |
264 | ¥93.58125 | ¥24,705.45 |
504 | ¥81.58377 | ¥41,118.22 |