LMH3401IRMST | |
---|---|
DigiKey Part Number | 296-38535-2-ND - Tape & Reel (TR) 296-38535-1-ND - Cut Tape (CT) 296-38535-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMH3401IRMST |
Description | IC OPAMP DIFF 1 CIRCUIT 14UQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Differential Amplifier 1 Circuit Differential 14-UQFN (2.5x2.5) |
Datasheet | Datasheet |
EDA/CAD Models | LMH3401IRMST Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Differential | |
Slew Rate | 18000V/µs | |
-3db Bandwidth | 7 GHz | |
Current - Supply | 55mA | |
Voltage - Supply Span (Min) | 3.3 V | |
Voltage - Supply Span (Max) | 5.25 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-UFQFN | |
Supplier Device Package | 14-UQFN (2.5x2.5) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥162.79000 | ¥162.79 |
10 | ¥149.62400 | ¥1,496.24 |
25 | ¥143.42040 | ¥3,585.51 |
100 | ¥126.36650 | ¥12,636.65 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥120.16448 | ¥30,041.12 |
500 | ¥112.41174 | ¥56,205.87 |