LM94023BITME/NOPB | ||
---|---|---|
DigiKey Part Number | LM94023BITME/NOPBTR-ND - Tape & Reel (TR) LM94023BITME/NOPBCT-ND - Cut Tape (CT) LM94023BITME/NOPBDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | LM94023BITME/NOPB | |
Description | SENSOR ANALOG -50C-150C 4DSBGA | |
Customer Reference | ||
Detailed Description | Temperature Sensor Analog, Local -50°C ~ 150°C 5.5mV/°C, 8.2mV/°C 4-DSBGA | |
Datasheet | Datasheet | |
EDA/CAD Models | LM94023BITME/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Sensor Type | Analog, Local | |
Sensing Temperature - Local | -50°C ~ 150°C | |
Sensing Temperature - Remote | - | |
Output Type | Analog Voltage | |
Voltage - Supply | 1.5V ~ 5.5V | |
Resolution | 5.5mV/°C, 8.2mV/°C | |
Features | Programmable Resolution | |
Accuracy - Highest (Lowest) | ±1.5°C (±2.7°C) | |
Test Condition | 20°C ~ 40°C (0°C ~ 150°C) | |
Operating Temperature | -50°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | 4-WFBGA, DSBGA | |
Supplier Device Package | 4-DSBGA | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.58000 | ¥11.58 |
10 | ¥8.65300 | ¥86.53 |
25 | ¥6.92560 | ¥173.14 |
100 | ¥6.34830 | ¥634.83 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥5.77084 | ¥1,442.71 |
500 | ¥5.33804 | ¥2,669.02 |
750 | ¥5.04952 | ¥3,787.14 |
1,250 | ¥4.76096 | ¥5,951.20 |
2,500 | ¥4.61668 | ¥11,541.70 |
6,250 | ¥4.32812 | ¥27,050.75 |
12,500 | ¥4.03959 | ¥50,494.87 |