74LVC2G17GS,132 | ||
---|---|---|
DigiKey Part Number | 1727-74LVC2G17GS,132TR-ND - Tape & Reel (TR) 1727-74LVC2G17GS,132CT-ND - Cut Tape (CT) 1727-74LVC2G17GS,132DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 74LVC2G17GS,132 | |
Description | IC BUFFER NON-INVERT 5.5V 6XSON | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Buffer, Non-Inverting 2 Element 1 Bit per Element Push-Pull Output 6-XSON, SOT1202 (1x1) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 2 | |
Number of Bits per Element | 1 | |
Input Type | Schmitt Trigger | |
Output Type | Push-Pull | |
Current - Output High, Low | 32mA, 32mA | |
Voltage - Supply | 1.65V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 6-XFDFN | |
Supplier Device Package | 6-XSON, SOT1202 (1x1) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.61000 | ¥3.61 |
10 | ¥2.92300 | ¥29.23 |
25 | ¥2.66960 | ¥66.74 |
100 | ¥1.98750 | ¥198.75 |
250 | ¥1.80112 | ¥450.28 |
500 | ¥1.49048 | ¥745.24 |
1,000 | ¥1.11787 | ¥1,117.87 |
2,500 | ¥1.02469 | ¥2,561.73 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥0.83868 | ¥4,193.40 |
10,000 | ¥0.76468 | ¥7,646.80 |
25,000 | ¥0.71534 | ¥17,883.50 |
50,000 | ¥0.64134 | ¥32,067.00 |
125,000 | ¥0.61668 | ¥77,085.00 |