MAX31827ANTABRPF+T | ||
---|---|---|
DigiKey Part Number | 175-MAX31827ANTABRPF+TTR-ND - Tape & Reel (TR) 175-MAX31827ANTABRPF+TCT-ND - Cut Tape (CT) 175-MAX31827ANTABRPF+TDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | MAX31827ANTABRPF+T | |
Description | LOW-POWERTEMPERATURE SWITCH WITH | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Temperature Sensor Digital, Local -40°C ~ 125°C 12 b 6-WLP (1.27x1.05) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Sensor Type | Digital, Local | |
Sensing Temperature - Local | -40°C ~ 125°C | |
Sensing Temperature - Remote | - | |
Output Type | I2C/SMBus | |
Voltage - Supply | 1.6V ~ 3.6V | |
Resolution | 12 b | |
Features | Shutdown Mode | |
Accuracy - Highest (Lowest) | ±1°C (±1.75°C) | |
Test Condition | -40°C ~ 125°C (-45°C ~ 145°C) | |
Operating Temperature | -45°C ~ 145°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-XFBGA, WLBGA | |
Supplier Device Package | 6-WLP (1.27x1.05) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.27000 | ¥15.27 |
10 | ¥11.44400 | ¥114.44 |
25 | ¥9.15520 | ¥228.88 |
100 | ¥8.39080 | ¥839.08 |
500 | ¥7.05610 | ¥3,528.05 |
1,000 | ¥6.29320 | ¥6,293.20 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥6.10250 | ¥15,256.25 |
5,000 | ¥5.72109 | ¥28,605.45 |
7,500 | ¥5.43504 | ¥40,762.80 |
12,500 | ¥5.33969 | ¥66,746.12 |