Non-Isolated PoL Module DC DC Converter 1 Output 0.6 ~ 6V 3A 2.75V - 6V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MPM3833CGRH-P

DigiKey Part Number
1589-2002-2-ND - Tape & Reel (TR)
1589-2002-1-ND - Cut Tape (CT)
1589-2002-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MPM3833CGRH-P
Description
DC DC CONVERTER 0.6-6V
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Non-Isolated PoL Module DC DC Converter 1 Output 0.6 ~ 6V 3A 2.75V - 6V Input
Datasheet
 Datasheet
EDA/CAD Models
MPM3833CGRH-P Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Applications
ITE (Commercial)
Mfr
Features
OCP, SCP, UVLO
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 150°C
Part Status
Active
Efficiency
82%
Type
Non-Isolated PoL Module
Mounting Type
Surface Mount
Number of Outputs
1
Package / Case
18-PowerLFQFN Module
Voltage - Input (Min)
2.75V
Size / Dimension
0.14" L x 0.10" W x 0.06" H (3.5mm x 2.5mm x 1.6mm)
Voltage - Input (Max)
6V
Supplier Device Package
18-QFN (2.5x3.5)
Voltage - Output 1
Base Product Number
Current - Output (Max)
3A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 698
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥25.39000¥25.39
10¥19.00400¥190.04
25¥17.40320¥435.08
100¥15.64440¥1,564.44
250¥14.80560¥3,701.40
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
500¥14.30014¥7,150.07
1,000¥13.88417¥13,884.17
1,500¥13.67593¥20,513.90
2,500¥13.44500¥33,612.50
3,500¥13.31013¥46,585.45
5,000¥13.18041¥65,902.05
Manufacturers Standard Package