24-QFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
24-QFN
MPM3860: 7V, 6A, Ultra-Thin Power Module

MPM3860GQW-Z

DigiKey Part Number
1589-MPM3860GQW-ZTR-ND - Tape & Reel (TR)
1589-MPM3860GQW-ZCT-ND - Cut Tape (CT)
1589-MPM3860GQW-ZDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MPM3860GQW-Z
Description
DC DC CONVERTER 1V 6W
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Non-Isolated PoL Module DC DC Converter 1 Output 1V 6A 2.75V - 7V Input
Datasheet
 Datasheet
EDA/CAD Models
MPM3860GQW-Z Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Non-Isolated PoL Module
Number of Outputs
1
Voltage - Input (Min)
2.75V
Voltage - Input (Max)
7V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
6A
Power (Watts)
6 W
Applications
-
Features
Adjustable Output
Operating Temperature
-40°C ~ 125°C
Efficiency
-
Mounting Type
Surface Mount
Package / Case
24-PowerLFQFN Module
Size / Dimension
0.24" L x 0.16" W x 0.06" H (6.0mm x 4.0mm x 1.7mm)
Supplier Device Package
24-QFN (4x6)
Control Features
-
Approval Agency
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10,174
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥42.43000¥42.43
10¥32.33700¥323.37
25¥29.80480¥745.12
100¥27.02430¥2,702.43
250¥25.69904¥6,424.76
500¥24.90002¥12,450.01
1,000¥24.24233¥24,242.33
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥23.54820¥58,870.50
Manufacturers Standard Package