


MPM3860GQW-P | |
|---|---|
DigiKey Part Number | 1589-MPM3860GQW-PTR-ND - Tape & Reel (TR) 1589-MPM3860GQW-PCT-ND - Cut Tape (CT) 1589-MPM3860GQW-PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPM3860GQW-P |
Description | DC DC CONVERTER 1V 6W |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 1V 6A 2.75V - 7V Input |
Datasheet | Datasheet |
EDA/CAD Models | MPM3860GQW-P Models |
Category | Current - Output (Max) 6A |
Mfr | Power (Watts) 6 W |
Series | Features Adjustable Output |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Type Non-Isolated PoL Module | Package / Case 24-PowerLFQFN Module |
Number of Outputs 1 | Size / Dimension 0.24" L x 0.16" W x 0.06" H (6.0mm x 4.0mm x 1.7mm) |
Voltage - Input (Min) 2.75V | Supplier Device Package 24-QFN (4x6) |
Voltage - Input (Max) 7V | Base Product Number |
Voltage - Output 1 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥45.07000 | ¥45.07 |
| 10 | ¥34.40300 | ¥344.03 |
| 25 | ¥31.74040 | ¥793.51 |
| 100 | ¥28.80770 | ¥2,880.77 |
| 250 | ¥27.58376 | ¥6,895.94 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 500 | ¥26.56868 | ¥13,284.34 |
| 1,000 | ¥25.87550 | ¥25,875.50 |
| 1,500 | ¥25.52849 | ¥38,292.74 |
| 2,500 | ¥25.14393 | ¥62,859.83 |







