LM723CH/NOPB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LM723CH/NOPB
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

LM723CH

DigiKey Part Number
296-46518-5-ND
Manufacturer
Manufacturer Product Number
LM723CH
Description
IC REG LINEAR POS ADJ TO100-10
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Adjustable 1 Output 150mA TO-100-10
Datasheet
 Datasheet
EDA/CAD Models
LM723CH Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
40V
Voltage - Output (Min/Fixed)
2V
Voltage - Output (Max)
Voltage Dropout (Max)
-
Current - Output
PSRR
86dB ~ 74dB (50Hz ~ 10kHz)
Control Features
Current Limit, Frequency Control
Protection Features
Short Circuit
Operating Temperature
0°C ~ 70°C
Mounting Type
Through Hole
Package / Case
TO-100-10 Metal Can
Supplier Device Package
TO-100-10
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 327
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥139.27000¥139.27
10¥110.39900¥1,103.99
25¥103.19360¥2,579.84
100¥95.27120¥9,527.12
250¥91.49396¥22,873.49
500¥89.21738¥44,608.69
Manufacturers Standard Package