Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

LM4675TLX/NOPB | |
|---|---|
DigiKey Part Number | LM4675TLX/NOPB-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LM4675TLX/NOPB |
Description | IC AMP CLASS D MONO 2.7W 9DSBGA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC 1-Channel (Mono) Class D 9-DSBGA (1.6x1.6) |
Datasheet | Datasheet |
EDA/CAD Models | LM4675TLX/NOPB Models |
Category | Voltage - Supply 2.4V ~ 5.5V |
Manufacturer Texas Instruments | Features Depop, Differential Inputs, PWM, Short-Circuit and Thermal Protection, Shutdown |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Supplier Device Package 9-DSBGA (1.6x1.6) |
Type Class D | Package / Case 9-WFBGA, DSBGA |
Output Type 1-Channel (Mono) | Base Product Number |
Max Output Power x Channels @ Load 2.7W x 1 @ 4Ohm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPA2032D1YZFR | Texas Instruments | 3,000 | 296-20659-1-ND | ¥4.34701 | Similar |
| TPA2032D1YZFT | Texas Instruments | 0 | 296-TPA2032D1YZFTCT-ND | ¥12.07000 | Similar |
| A21SP16J | STMicroelectronics | 19,255 | 497-14603-1-ND | ¥6.45000 | Similar |
| BD27400GUL-E2 | Rohm Semiconductor | 3,000 | BD27400GUL-E2CT-ND | ¥9.10000 | Similar |
| BD5460GUL-E2 | Rohm Semiconductor | 0 | BD5460GUL-E2CT-ND | ¥16.29000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥6.02403 | ¥18,072.09 |










