
BD27400GUL-E2 | |
|---|---|
DigiKey Part Number | BD27400GUL-E2TR-ND - Tape & Reel (TR) BD27400GUL-E2CT-ND - Cut Tape (CT) BD27400GUL-E2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD27400GUL-E2 |
Description | IC AMP CLASS D MONO 2.5W 9VCSP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC 1-Channel (Mono) Class D 9-VCSP50L1 (1.5x1.5) |
Datasheet | Datasheet |
EDA/CAD Models | BD27400GUL-E2 Models |
Category | Voltage - Supply 2.5V ~ 5.5V |
Manufacturer Rohm Semiconductor | Features Depop, Short-Circuit and Thermal Protection |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Type Class D | Supplier Device Package 9-VCSP50L1 (1.5x1.5) |
Output Type 1-Channel (Mono) | Package / Case 9-UFBGA, CSPBGA |
Max Output Power x Channels @ Load 2.5W x 1 @ 4Ohm | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥9.10000 | ¥9.10 |
| 10 | ¥6.53300 | ¥65.33 |
| 25 | ¥5.89800 | ¥147.45 |
| 100 | ¥5.20270 | ¥520.27 |
| 250 | ¥4.87068 | ¥1,217.67 |
| 500 | ¥4.67090 | ¥2,335.45 |
| 1,000 | ¥4.55511 | ¥4,555.11 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥4.30293 | ¥12,908.79 |
| 6,000 | ¥4.20345 | ¥25,220.70 |
| 9,000 | ¥4.15364 | ¥37,382.76 |
| 15,000 | ¥4.09841 | ¥61,476.15 |

