
A21SP16J | |
|---|---|
DigiKey Part Number | 497-14603-2-ND - Tape & Reel (TR) 497-14603-1-ND - Cut Tape (CT) 497-14603-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | A21SP16J |
Description | IC AMP D MONO 1.4W 9FLIPCHIP |
Customer Reference | |
Detailed Description | Amplifier IC 1-Channel (Mono) Class D 9-Flipchip (1.6x1.6) |
Datasheet | Datasheet |
EDA/CAD Models | A21SP16J Models |
Category | Voltage - Supply 2.4V ~ 5.5V |
Manufacturer STMicroelectronics | Features Depop, Thermal Protection |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C (TA) |
Type Class D | Supplier Device Package 9-Flipchip (1.6x1.6) |
Output Type 1-Channel (Mono) | Package / Case 9-UFBGA, FCBGA |
Max Output Power x Channels @ Load 1.4W x 1 @ 8Ohm | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IS31AP2010B-UTLS2-TR | Lumissil Microsystems | 2,920 | 2521-IS31AP2010B-UTLS2-TRCT-ND | ¥3.97000 | Similar |
| LM4675TL/NOPB | Texas Instruments | 465 | LM4675TL/NOPBCT-ND | ¥16.37000 | Similar |
| LM4675TLX/NOPB | Texas Instruments | 0 | LM4675TLX/NOPB-ND | ¥6.02403 | Similar |
| NCP2823AFCT2G | onsemi | 3 | NCP2823AFCT2GOSCT-ND | ¥6.04000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥6.45000 | ¥6.45 |
| 10 | ¥4.57300 | ¥45.73 |
| 25 | ¥4.11520 | ¥102.88 |
| 100 | ¥3.60410 | ¥360.41 |
| 250 | ¥3.36124 | ¥840.31 |
| 500 | ¥3.21472 | ¥1,607.36 |
| 1,000 | ¥3.09414 | ¥3,094.14 |
| 2,500 | ¥2.96684 | ¥7,417.10 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 5,000 | ¥2.89012 | ¥14,450.60 |
| 10,000 | ¥2.82697 | ¥28,269.70 |
| 15,000 | ¥2.79535 | ¥41,930.25 |
| 25,000 | ¥2.76033 | ¥69,008.25 |

