

NCP2823AFCT2G | |
|---|---|
DigiKey Part Number | NCP2823AFCT2GOSTR-ND - Tape & Reel (TR) NCP2823AFCT2GOSCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | NCP2823AFCT2G |
Description | IC AMP D MONO 1.8W 9FLIPCHIP |
Customer Reference | |
Detailed Description | Amplifier IC 1-Channel (Mono) Class D 9-FlipChip (1.45x1.45) |
Datasheet | Datasheet |
EDA/CAD Models | NCP2823AFCT2G Models |
Category | Voltage - Supply 2.5V ~ 5.5V |
Manufacturer onsemi | Features Differential Inputs, Short-Circuit and Thermal Protection, Shutdown |
Packaging Tape & Reel (TR) Cut Tape (CT) | Mounting Type Surface Mount |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C (TA) |
Type Class D | Supplier Device Package 9-FlipChip (1.45x1.45) |
Output Type 1-Channel (Mono) | Package / Case 9-WFBGA, FCBGA |
Max Output Power x Channels @ Load 1.8W x 1 @ 8Ohm | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BD27400GUL-E2 | Rohm Semiconductor | 3,000 | BD27400GUL-E2CT-ND | ¥9.10000 | Similar |
| IS31AP2010B-UTLS2-TR | Lumissil Microsystems | 2,920 | 2521-IS31AP2010B-UTLS2-TRCT-ND | ¥3.97000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥6.04000 | ¥6.04 |

