Amplifier IC 1-Channel (Mono) Class D 9-VCSP50L1 (1.6x1.6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BD5461GUL-E2

DigiKey Part Number
BD5461GUL-E2TR-ND - Tape & Reel (TR)
BD5461GUL-E2CT-ND - Cut Tape (CT)
BD5461GUL-E2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BD5461GUL-E2
Description
IC AMP CLASS D MONO 850MW 9VCSP
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Amplifier IC 1-Channel (Mono) Class D 9-VCSP50L1 (1.6x1.6)
Datasheet
 Datasheet
EDA/CAD Models
BD5461GUL-E2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
2.5V ~ 5.5V
Manufacturer
Rohm Semiconductor
Features
Depop, Differential Inputs, Short-Circuit and Thermal Protection, Standby
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Operating Temperature
-40°C ~ 85°C (TA)
Type
Class D
Supplier Device Package
9-VCSP50L1 (1.6x1.6)
Output Type
1-Channel (Mono)
Package / Case
9-UFBGA, CSPBGA
Max Output Power x Channels @ Load
850mW x 1 @ 8Ohm
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥8.88958¥26,668.74
Manufacturers Standard Package