



LM4675TLBD | |
|---|---|
DigiKey Part Number | 296-49215-ND |
Manufacturer | |
Manufacturer Product Number | LM4675TLBD |
Description | EVAL BOARD FOR LM4675 |
Customer Reference | |
Detailed Description | LM4675 Boomer® 1-Channel (Mono) Output Class D Audio Amplifier Evaluation Board |
Datasheet | Datasheet |
EDA/CAD Models | LM4675TLBD Models |
Category | Output Type 1-Channel (Mono) |
Manufacturer Texas Instruments | Max Output Power x Channels @ Load 2.7W x 1 @ 4Ohm |
Series | Voltage - Supply 2.4V ~ 5.5V |
Packaging Box | Utilized IC / Part LM4675 |
Part Status Obsolete | Contents Board(s) |
Amplifier Type Class D | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM4675SDBD/NOPB | Texas Instruments | 2 | LM4675SDBD/NOPB-ND | ¥1,667.47000 | Similar |
| Box: | 10 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1,667.47000 | ¥1,667.47 |



