Amplifier IC 1-Channel (Mono) Class D 9-DSBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPA2032D1YZFR

DigiKey Part Number
296-20659-2-ND - Tape & Reel (TR)
296-20659-1-ND - Cut Tape (CT)
296-20659-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPA2032D1YZFR
Description
IC AMP CLASS D MONO 2.75W 9DSBGA
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Amplifier IC 1-Channel (Mono) Class D 9-DSBGA
Datasheet
 Datasheet
EDA/CAD Models
TPA2032D1YZFR Models
Product Attributes
Filter Similar Products
Category
Voltage - Supply
2.5V ~ 5.5V
Manufacturer
Texas Instruments
Features
Depop, Differential Inputs, Short-Circuit and Thermal Protection, Shutdown
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C (TA)
Part Status
Active
Supplier Device Package
9-DSBGA
Type
Class D
Package / Case
9-UFBGA, DSBGA
Output Type
1-Channel (Mono)
Base Product Number
Max Output Power x Channels @ Load
2.75W x 1 @ 4Ohm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BD5469GUL-E2Rohm Semiconductor3,017BD5469GUL-E2CT-ND¥13.07000Similar
In-Stock: 3,000
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes or Alternative Package Types
All prices are in CNY
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥4.77554¥14,326.62
6,000¥4.66774¥28,006.44
9,000¥4.61378¥41,524.02
15,000¥4.55397¥68,309.55
Manufacturers Standard Package

Other Suppliers on DigiKey

312,000In Stock
Ships from Rochester Electronics, LLC