



TPA203XD1EVM | |
|---|---|
DigiKey Part Number | 296-31417-ND |
Manufacturer | |
Manufacturer Product Number | TPA203XD1EVM |
Description | EVAL BOARD TPA2032D1 TPA2033D1 |
Customer Reference | |
Detailed Description | TPA2032D1, TPA2033D1, TPA2034D1 - 1-Channel (Mono) Output Class D Audio Amplifier Evaluation Board |
Datasheet | Datasheet |
Category | Max Output Power x Channels @ Load 2.75W x 1 @ 4Ohm |
Manufacturer Texas Instruments | Voltage - Supply 2.5V ~ 5.5V |
Packaging Bulk | Utilized IC / Part TPA2032D1, TPA2033D1, TPA2034D1 |
Part Status Obsolete | Contents Board(s) |
Amplifier Type Class D | Base Product Number |
Output Type 1-Channel (Mono) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1,107.91000 | ¥1,107.91 |


