Similar

TPA2032D1YZFT | |
|---|---|
DigiKey Part Number | 296-TPA2032D1YZFTTR-ND - Tape & Reel (TR) 296-TPA2032D1YZFTCT-ND - Cut Tape (CT) 296-TPA2032D1YZFTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPA2032D1YZFT |
Description | IC AMP CLASS D MONO 2.75W 9DSBGA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC 1-Channel (Mono) Class D 9-DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | TPA2032D1YZFT Models |
Category | Voltage - Supply 2.5V ~ 5.5V |
Manufacturer Texas Instruments | Features Depop, Differential Inputs, Short-Circuit and Thermal Protection, Shutdown |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Supplier Device Package 9-DSBGA |
Type Class D | Package / Case 9-UFBGA, DSBGA |
Output Type 1-Channel (Mono) | Base Product Number |
Max Output Power x Channels @ Load 2.75W x 1 @ 4Ohm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BD5469GUL-E2 | Rohm Semiconductor | 3,017 | BD5469GUL-E2CT-ND | ¥13.07000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥13.15000 | ¥13.15 |
| 10 | ¥9.59300 | ¥95.93 |
| 25 | ¥8.71000 | ¥217.75 |
| 100 | ¥7.73820 | ¥773.82 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 250 | ¥7.27460 | ¥1,818.65 |
| 500 | ¥6.99510 | ¥3,497.55 |
| 750 | ¥6.85495 | ¥5,141.21 |
| 1,250 | ¥6.69975 | ¥8,374.69 |
| 1,750 | ¥6.60905 | ¥11,565.84 |
| 2,500 | ¥6.52182 | ¥16,304.55 |



