
TS4962MEIJT | |
|---|---|
DigiKey Part Number | 497-4986-2-ND - Tape & Reel (TR) 497-4986-1-ND - Cut Tape (CT) 497-4986-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TS4962MEIJT |
Description | IC AMP D MONO 2.8W 9FLIPCHIP |
Customer Reference | |
Detailed Description | Amplifier IC 1-Channel (Mono) Class D 9-FlipChip |
Datasheet | Datasheet |
EDA/CAD Models | TS4962MEIJT Models |
Category | Voltage - Supply 2.4V ~ 5.5V |
Manufacturer STMicroelectronics | Features Depop, Differential Inputs, Standby, Thermal Protection |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C (TA) |
Type Class D | Supplier Device Package 9-FlipChip |
Output Type 1-Channel (Mono) | Package / Case 9-UFBGA, FCBGA |
Max Output Power x Channels @ Load 2.8W x 1 @ 4Ohm | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM4675TL/NOPB | Texas Instruments | 465 | LM4675TL/NOPBCT-ND | ¥71.00000 | Similar |
| LM4675TLX/NOPB | Texas Instruments | 0 | LM4675TLX/NOPB-ND | ¥26.19900 | Similar |
| TPA2010D1YZFR | Texas Instruments | 5 | 296-16648-1-ND | ¥18.00000 | Similar |
| TPA2010D1YZFT | Texas Instruments | 930 | 296-16659-1-ND | ¥42.00000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥7.77000 | ¥7.77 |
| 10 | ¥5.59100 | ¥55.91 |
| 25 | ¥5.03800 | ¥125.95 |
| 100 | ¥4.43190 | ¥443.19 |
| 250 | ¥4.14228 | ¥1,035.57 |

