LM4132AMF-4.1 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Texas Instruments
In Stock: 2,646
Unit Price: ¥36.11000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: ¥26.54000
Datasheet
Series Voltage Reference IC Fixed 4.096V V ±0.05% 20 mA SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM4132AMF-4.1

DigiKey Part Number
LM4132AMF-4.1TR-ND - Tape & Reel (TR)
LM4132AMF-4.1CT-ND - Cut Tape (CT)
LM4132AMF-4.1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM4132AMF-4.1
Description
IC VREF SERIES 0.05% SOT23-5
Customer Reference
Detailed Description
Series Voltage Reference IC Fixed 4.096V V ±0.05% 20 mA SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
LM4132AMF-4.1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Reference Type
Series
Output Type
Fixed
Voltage - Output (Min/Fixed)
4.096V
Current - Output
20 mA
Tolerance
±0.05%
Temperature Coefficient
20ppm/°C
Noise - 0.1Hz to 10Hz
350µVp-p
Noise - 10Hz to 10kHz
-
Voltage - Input
4.496V ~ 5.5V
Current - Supply
100µA
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥29.77000¥29.77
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥16.53560¥16,535.60
2,000¥16.14248¥32,284.96
3,000¥15.94558¥47,836.74
5,000¥15.72756¥78,637.80
Manufacturers Standard Package