


LM385M3-2.5/NOPB | |
|---|---|
DigiKey Part Number | LM385M3-2.5/NOPBTR-ND - Tape & Reel (TR) LM385M3-2.5/NOPBCT-ND - Cut Tape (CT) LM385M3-2.5/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM385M3-2.5/NOPB |
Description | IC VREF SHUNT 3% SOT23-3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Fixed 2.5V V ±3% 20 mA SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | LM385M3-2.5/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Shunt | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 2.5V | |
Current - Output | 20 mA | |
Tolerance | ±3% | |
Temperature Coefficient | 150ppm/°C | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | 120µVrms | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 15 µA | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥13.07000 | ¥13.07 |
| 10 | ¥9.56800 | ¥95.68 |
| 25 | ¥8.68640 | ¥217.16 |
| 100 | ¥7.72040 | ¥772.04 |
| 250 | ¥7.25924 | ¥1,814.81 |
| 500 | ¥6.98158 | ¥3,490.79 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥6.75292 | ¥6,752.92 |
| 2,000 | ¥6.56475 | ¥13,129.50 |
| 3,000 | ¥6.47046 | ¥19,411.38 |
| 5,000 | ¥6.36604 | ¥31,830.20 |
| 7,000 | ¥6.30499 | ¥44,134.93 |
| 10,000 | ¥6.24628 | ¥62,462.80 |









