



KUSBVX-AS1N-W | |
|---|---|
DigiKey Part Number | 2092-KUSBVX-AS1N-W-ND |
Manufacturer | |
Manufacturer Product Number | KUSBVX-AS1N-W |
Description | CONN RCPT USB2.0 TYPEA 4POS DUAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | USB-A (USB TYPE-A) USB 2.0 Receptacle Connector 4 Position Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | KUSBVX-AS1N-W Models |
Category | Features Board Lock |
Manufacturer Kycon, Inc. | Operating Temperature -55°C ~ 85°C |
Series | Number of Ports 1 |
Packaging Tray | Current Rating (Amps) 1A |
Part Status Active | Voltage - Rated 30VAC |
Connector Type USB-A (USB TYPE-A) | Mating Cycles 1500 |
Number of Contacts 4 | Shielding Shielded |
Gender Receptacle | Contact Finish Gold |
Specifications USB 2.0 | Shell/Shielding Material Copper Alloy |
Mounting Type Through Hole | Material Flammability Rating UL94 V-0 |
Mounting Feature Vertical | Insulation Color White |
Termination Solder | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥8.27000 | ¥8.27 |
| 10 | ¥7.02900 | ¥70.29 |
| 25 | ¥6.58960 | ¥164.74 |
| 50 | ¥6.27360 | ¥313.68 |
| 120 | ¥5.89792 | ¥707.75 |
| 360 | ¥5.45728 | ¥1,964.62 |
| 600 | ¥5.26398 | ¥3,158.39 |
| 1,080 | ¥5.05006 | ¥5,454.06 |
| 2,520 | ¥4.75699 | ¥11,987.61 |











