DF11CZ-6DP-2V(27) | ||
---|---|---|
DigiKey Part Number | H124677TR-ND - Tape & Reel (TR) H124677CT-ND - Cut Tape (CT) H124677DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | DF11CZ-6DP-2V(27) | |
Description | CONN HEADER SMD 6POS 2MM | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Connector Header Surface Mount 6 position 0.079" (2.00mm) | |
Datasheet | Datasheet | |
EDA/CAD Models | DF11CZ-6DP-2V(27) Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 2 | |
Row Spacing - Mating | ||
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Detent Lock | |
Contact Length - Mating | - | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.283" (7.19mm) | |
Contact Shape | Circular | |
Contact Finish - Mating | Tin | |
Contact Finish Thickness - Mating | 39.4µin (1.00µm) | |
Contact Finish - Post | Tin | |
Contact Material | Brass | |
Insulation Material | Polyamide (PA), Nylon | |
Features | Pick and Place, Solder Retention | |
Operating Temperature | -30°C ~ 85°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Beige | |
Current Rating (Amps) | 2A | |
Voltage Rating | 250V | |
Mated Stacking Heights | 8.2mm, 8.45mm, 9.55mm | |
Contact Finish Thickness - Post | - | |
Applications | - | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | |
Product Training Modules | Wire-to-Board Connector |
Video File | Hirose SignalBee Wire-to-Board Connectors | Digi-Key Daily |
CAD Models | DF11CZ-6DP-2V(27) Models |
PCN Packaging | |
EDA Models | DF11CZ-6DP-2V(27) Models |
Product Drawings | DF11CZ-xDP-2V(27) Drawing |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8536.69.4040 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.97000 | ¥10.97 |
10 | ¥9.25100 | ¥92.51 |
25 | ¥8.87720 | ¥221.93 |
50 | ¥8.68700 | ¥434.35 |
100 | ¥8.30910 | ¥830.91 |
250 | ¥7.55384 | ¥1,888.46 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥6.79848 | ¥3,399.24 |
1,000 | ¥6.04309 | ¥6,043.09 |
1,500 | ¥5.66539 | ¥8,498.09 |
2,500 | ¥5.47656 | ¥13,691.40 |
5,000 | ¥5.28770 | ¥26,438.50 |
12,500 | ¥4.91001 | ¥61,375.12 |
Attribute | Description |
---|---|
Other Names | -DF11CZ-6DP-2V(27)-ND *DF11CZ-6DP-2V(27)DKR-ND H124677CT 543-2048-7-27 H124677DKR DF11CZ-6DP-2V(27)-ND -DF11CZ-6DP-2V(27)DKR *DF11CZ-6DP-2V(27)-ND *DF11CZ-6DP-2V(27) -DF11CZ-6DP-2V(27)CT H124677TR -DF11CZ-6DP-2V(27) *DF11CZ-6DP-2V(27)CT-ND |
Standard Package | 500 |