TLV2462AMDREP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM3526MX-H/NOPB

DigiKey Part Number
LM3526MX-H/NOPBTR-ND - Tape & Reel (TR)
LM3526MX-H/NOPBCT-ND - Cut Tape (CT)
LM3526MX-H/NOPBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM3526MX-H/NOPB
Description
IC PWR SWITCH P-CHAN 1:2 8SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Power Switch/Driver 1:2 P-Channel 500mA 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
LM3526MX-H/NOPB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Type
Number of Outputs
2
Ratio - Input:Output
1:2
Output Configuration
High Side
Output Type
P-Channel
Interface
On/Off
Voltage - Load
2.7V ~ 5.5V
Voltage - Supply (Vcc/Vdd)
Not Required
Current - Output (Max)
500mA
Rds On (Typ)
100mOhm
Input Type
Non-Inverting
Features
Status Flag
Fault Protection
Current Limiting (Fixed), Over Temperature, UVLO
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Supplier Device Package
8-SOIC
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 29,992
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥12.90000¥12.90
10¥9.46000¥94.60
25¥8.58720¥214.68
100¥7.62940¥762.94
250¥7.17324¥1,793.31
500¥6.89822¥3,449.11
1,000¥6.67180¥6,671.80
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥6.43271¥16,081.77
5,000¥6.28869¥31,443.45
7,500¥6.21656¥46,624.20
12,500¥6.13664¥76,708.00
Manufacturers Standard Package