Similar
Similar
Similar
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Similar



LM317MQDCYRG3 | |
|---|---|
DigiKey Part Number | LM317MQDCYRG3-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LM317MQDCYRG3 |
Description | IC REG LINEAR POS ADJ SOT-223-4 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 500mA SOT-223-4 |
Datasheet | Datasheet |
EDA/CAD Models | LM317MQDCYRG3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at Digi-Key | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 40V | |
Voltage - Output (Min/Fixed) | 1.25V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | - | |
Current - Output | ||
Current - Quiescent (Iq) | 10 mA | |
PSRR | 80dB ~ 65dB (120Hz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-261-4, TO-261AA | |
Supplier Device Package | SOT-223-4 | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥3.17161 | ¥7,929.02 |
| 5,000 | ¥3.09049 | ¥15,452.45 |
| 7,500 | ¥3.04986 | ¥22,873.95 |
| 12,500 | ¥3.00486 | ¥37,560.75 |
| 17,500 | ¥2.97855 | ¥52,124.62 |
| 25,000 | ¥2.95326 | ¥73,831.50 |



