


LM317EMP/NOPB | |
|---|---|
DigiKey Part Number | LM317EMP/NOPBTR-ND - Tape & Reel (TR) LM317EMP/NOPBCT-ND - Cut Tape (CT) LM317EMP/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM317EMP/NOPB |
Description | IC REG LIN POS ADJ 1.5A SOT223-4 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 1.5A SOT-223-4 |
Datasheet | Datasheet |
EDA/CAD Models | LM317EMP/NOPB Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 10 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 80dB ~ 65dB (120Hz) |
Part Status Active | Protection Features Over Current, Over Temperature, Short Circuit |
Output Configuration | Operating Temperature 0°C ~ 125°C |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case TO-261-4, TO-261AA |
Voltage - Input (Max) 37V | Supplier Device Package SOT-223-4 |
Voltage - Output (Min/Fixed) 1.25V | Base Product Number |
Voltage - Output (Max) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM317DCY | Texas Instruments | 2,348 | 296-23224-5-ND | ¥10.83000 | Similar |
| LM317DCYG3 | Texas Instruments | 1,415 | 296-36104-5-ND | ¥10.01000 | Similar |
| LM317DCYR | Texas Instruments | 33,157 | 296-12602-1-ND | ¥6.89000 | Similar |
| LM317MDCY | Texas Instruments | 1,868 | 296-26095-5-ND | ¥8.15000 | Similar |
| LM317MDCYG3 | Texas Instruments | 4,842 | 296-50617-ND | ¥7.53000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥18.11000 | ¥18.11 |
| 10 | ¥13.37300 | ¥133.73 |
| 25 | ¥12.19000 | ¥304.75 |
| 100 | ¥10.89410 | ¥1,089.41 |
| 250 | ¥10.27496 | ¥2,568.74 |
| 500 | ¥9.94534 | ¥4,972.67 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥9.59502 | ¥9,595.02 |
| 2,000 | ¥9.34237 | ¥18,684.74 |
| 3,000 | ¥9.21581 | ¥27,647.43 |
| 5,000 | ¥9.07568 | ¥45,378.40 |
| 7,000 | ¥8.99370 | ¥62,955.90 |










