LM317EMP | ||
---|---|---|
DigiKey Part Number | LM317EMPTR-ND - Tape & Reel (TR) LM317EMPCT-ND - Cut Tape (CT) LM317EMPDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | LM317EMP | |
Description | IC REG LIN POS ADJ 1.5A SOT223-4 | |
Customer Reference | ||
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 1.5A SOT-223-4 | |
Datasheet | Datasheet | |
EDA/CAD Models | LM317EMP Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 37V | |
Voltage - Output (Min/Fixed) | 1.25V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | - | |
Current - Output | ||
Current - Quiescent (Iq) | 10 mA | |
PSRR | 80dB ~ 65dB (120Hz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | 0°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-261-4, TO-261AA | |
Supplier Device Package | SOT-223-4 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥13.05902 | ¥13,059.02 |
2,000 | ¥12.40605 | ¥24,812.10 |
5,000 | ¥11.93967 | ¥59,698.35 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥24.71000 | ¥24.71 |
10 | ¥22.19800 | ¥221.98 |
25 | ¥20.98640 | ¥524.66 |
100 | ¥18.18950 | ¥1,818.95 |
250 | ¥17.25672 | ¥4,314.18 |
500 | ¥15.48430 | ¥7,742.15 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥24.71000 | ¥24.71 |