A9BAx-030xx
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A9BAG-0304F

DigiKey Part Number
A9BAG-0304F-ND
Manufacturer
Manufacturer Product Number
A9BAG-0304F
Description
FLEX CABLE - AFF03G/AF03/AFE03T
Customer Reference
Detailed Description
3 Position Flat Flex Cable Assembly Receptacle to Solder Tab 4.00" (101.60mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Bulk
Part Status
Active
Contact Termination
Receptacle to Solder Tab
Length
4.00" (101.60mm)
Number of Positions
3
Pitch
0.100" (2.54mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,611
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥45.88000¥45.88
10¥39.02400¥390.24
25¥36.57800¥914.45
50¥34.82940¥1,741.47
100¥33.16570¥3,316.57
250¥31.08920¥7,772.30
500¥29.60576¥14,802.88
1,000¥28.19351¥28,193.51
2,500¥26.43040¥66,076.00
Manufacturers Standard Package
Alternate Length
FLEX CABLE - AFF03G/AF03/AFE03T
In-Stock: 672
Unit Price: ¥44.04000
FLEX CABLE - AFF03G/AF03/AFE03T
In-Stock: 0
Unit Price: ¥44.96000
FLEX CABLE - AFF03G/AF03/AFE03T
In-Stock: 0
Unit Price: ¥46.90000
FLEX CABLE - AFF03G/AF03/AFE03T
In-Stock: 0
Unit Price: ¥47.82000
FLEX CABLE - AFF03G/AF03/AFE03T
In-Stock: 165
Unit Price: ¥49.67000