
LTC4376IDHD#PBF | |
|---|---|
DigiKey Part Number | 505-LTC4376IDHD#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC4376IDHD#PBF |
Description | 7A IDEAL DIODE WITH REVERSE INPU |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | OR Controller Current Sharing Controller N-Channel 1:1 16-DFN (5x4) |
Datasheet | Datasheet |
EDA/CAD Models | LTC4376IDHD#PBF Models |
Category | Current - Supply 150 µA |
Manufacturer Analog Devices Inc. | Voltage - Supply 4V ~ 40V |
Packaging Tube | Applications Portable Battery, Redundant Power Supplies, Computer Systems |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Current Sharing Controller | Grade Automotive |
FET Type N-Channel | Mounting Type Surface Mount |
Ratio - Input:Output 1:1 | Package / Case 16-WFDFN Exposed Pad |
Internal Switch(s) Yes | Supplier Device Package 16-DFN (5x4) |
Delay Time - OFF 300 ns | Base Product Number |
Current - Output (Max) 7A |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥77.41000 | ¥77.41 |
| 10 | ¥60.21400 | ¥602.14 |
| 73 | ¥52.10438 | ¥3,803.62 |
| 146 | ¥50.18356 | ¥7,326.80 |
| 292 | ¥48.60295 | ¥14,192.06 |
| 511 | ¥47.53339 | ¥24,289.56 |
| 1,022 | ¥46.42162 | ¥47,442.90 |







