LM2940SX-5.0/NOPB is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Texas Instruments
In Stock: 22,169
Unit Price: ¥10.61000
Datasheet

Similar


Rohm Semiconductor
In Stock: 540
Unit Price: ¥27.21000
Datasheet

Similar


STMicroelectronics
In Stock: 2,280
Unit Price: ¥18.42000
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: ¥11.67000
Datasheet

Similar


onsemi
In Stock: 2,159
Unit Price: ¥3.20140
Datasheet

Similar


Microchip Technology
In Stock: 671
Unit Price: ¥38.89000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: ¥38.89000
Datasheet

Similar


Microchip Technology
In Stock: 287
Unit Price: ¥38.48000
Datasheet

Similar


Microchip Technology
In Stock: 1,099
Unit Price: ¥38.48000
Datasheet

Similar


Microchip Technology
In Stock: 497
Unit Price: ¥27.87000
Datasheet

Similar


Microchip Technology
In Stock: 437
Unit Price: ¥27.87000
Datasheet

Similar


Microchip Technology
In Stock: 503
Unit Price: ¥21.95000
Datasheet

Similar


Microchip Technology
In Stock: 914
Unit Price: ¥21.95000
Datasheet
Linear Voltage Regulator IC Positive Fixed 1 Output 1A TO-263 (DDPAK-3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 1A TO-263 (DDPAK-3)
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

LM2940SX-5.0/NOPB

DigiKey Part Number
LM2940SX-5.0/NOPBTR-ND - Tape & Reel (TR)
LM2940SX-5.0/NOPBCT-ND - Cut Tape (CT)
LM2940SX-5.0/NOPBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM2940SX-5.0/NOPB
Description
IC REG LINEAR 5V 1A TO263
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 1A TO-263 (DDPAK-3)
Datasheet
 Datasheet
EDA/CAD Models
LM2940SX-5.0/NOPB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
Mfr
Current - Quiescent (Iq)
10 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Supply (Max)
15 mA
Part Status
Active
PSRR
64dB (120Hz)
Output Configuration
Protection Features
Over Current, Over Temperature, Reverse Polarity, Short Circuit
Output Type
Operating Temperature
-40°C ~ 125°C
Number of Regulators
1
Mounting Type
Surface Mount
Voltage - Input (Max)
26V
Package / Case
TO-263-4, D2PAK (3 Leads + Tab), TO-263AA
Voltage - Output (Min/Fixed)
5V
Supplier Device Package
TO-263 (DDPAK-3)
Voltage Dropout (Max)
1V @ 1A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (13)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
UA7805CKTTRTexas Instruments22,169296-20796-1-ND¥10.61000Similar
BD50C0AFP2-CE2Rohm Semiconductor540846-BD50C0AFP2-CE2CT-ND¥27.21000Similar
L4940D2T5-TRSTMicroelectronics2,280497-1166-1-ND¥18.42000Similar
LD1086D2T50TRSTMicroelectronics0497-1225-1-ND¥11.67000Similar
MC7805BD2TGonsemi2,159MC7805BD2TGOS-ND¥3.20140Similar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥20.59000¥20.59
10¥15.30800¥153.08
25¥13.97960¥349.49
100¥12.52080¥1,252.08
250¥11.82512¥2,956.28
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
500¥12.50556¥6,252.78
1,000¥12.13316¥12,133.16
1,500¥11.94661¥17,919.92
2,500¥11.73999¥29,349.98
3,500¥11.61920¥40,667.20
5,000¥11.50307¥57,515.35
Manufacturers Standard Package