Linear Voltage Regulator IC Positive Fixed 1 Output 1A TO-263-3F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BD50C0AFP2-CE2

DigiKey Part Number
846-BD50C0AFP2-CE2TR-ND - Tape & Reel (TR)
846-BD50C0AFP2-CE2CT-ND - Cut Tape (CT)
846-BD50C0AFP2-CE2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BD50C0AFP2-CE2
Description
IC REG LINEAR 5V 1A TO263-3F
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 1A TO-263-3F
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Quiescent (Iq)
2.5 mA
Mfr
PSRR
55dB (120Hz)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Control Features
Enable
Part Status
Active
Protection Features
Over Current, Over Temperature
Output Configuration
Operating Temperature
-40°C ~ 125°C
Output Type
Grade
Automotive
Number of Regulators
1
Qualification
AEC-Q100
Voltage - Input (Max)
26.5V
Mounting Type
Surface Mount
Voltage - Output (Min/Fixed)
5V
Package / Case
TO-263-4, D2PAK (3 Leads + Tab), TO-263AA
Voltage Dropout (Max)
0.5V @ 500mA
Supplier Device Package
TO-263-3F
Current - Output
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 540
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥27.37000¥27.37
10¥20.54300¥205.43
25¥18.83240¥470.81
100¥16.95020¥1,695.02
250¥16.05372¥4,013.43
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
500¥15.51302¥7,756.51
1,000¥15.06810¥15,068.10
1,500¥14.84536¥22,268.04
2,500¥14.59850¥36,496.25
3,500¥14.45418¥50,589.63
5,000¥14.31543¥71,577.15
Manufacturers Standard Package