
INA141U/2K5 | |
|---|---|
DigiKey Part Number | 296-44818-2-ND - Tape & Reel (TR) 296-44818-1-ND - Cut Tape (CT) 296-44818-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | INA141U/2K5 |
Description | IC INST AMP 1 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Instrumentation Amplifier 1 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | INA141U/2K5 Models |
Category | Current - Supply 750µA |
Mfr | Current - Output / Channel 15 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 4.5 V |
Part Status Active | Voltage - Supply Span (Max) 36 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Slew Rate 4V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
-3db Bandwidth 1 MHz | Supplier Device Package 8-SOIC |
Current - Input Bias 2 nA | Base Product Number |
Voltage - Input Offset 20 µV |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LT1167ACS8-1#PBF | Analog Devices Inc. | 50 | LT1167ACS8-1#PBF-ND | ¥713.00000 | Similar |
| LT1167CS8-1#PBF | Analog Devices Inc. | 573 | LT1167CS8-1#PBF-ND | ¥434.00000 | Similar |
| LT1167IS8-1#PBF | Analog Devices Inc. | 385 | LT1167IS8-1#PBF-ND | ¥494.00000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥151.83000 | ¥151.83 |
| 10 | ¥120.70500 | ¥1,207.05 |
| 25 | ¥112.93160 | ¥2,823.29 |
| 100 | ¥105.28300 | ¥10,528.30 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥93.71858 | ¥234,296.45 |










