


MIC2937A-5.0WU-TR | |
|---|---|
DigiKey Part Number | MIC2937A-5.0WU-TR-ND - Tape & Reel (TR) MIC2937A-5.0WU-CT-ND - Cut Tape (CT) MIC2937A-5.0WU-DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MIC2937A-5.0WU-TR |
Description | IC REG LINEAR 5V 750MA TO263-3 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 750mA TO-263-3 |
Datasheet | Datasheet |
EDA/CAD Models | MIC2937A-5.0WU-TR Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 300 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 16 mA |
Part Status Active | Protection Features Over Current, Over Temperature |
Output Configuration | Operating Temperature -40°C ~ 125°C |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case TO-263-4, D2PAK (3 Leads + Tab), TO-263AA |
Voltage - Input (Max) 26V | Supplier Device Package TO-263-3 |
Voltage - Output (Min/Fixed) 5V | Base Product Number |
Voltage Dropout (Max) 0.75V @ 750mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM2937ES-5.0/NOPB | Texas Instruments | 1,575 | LM2937ES-5.0/NOPB-ND | ¥23.24000 | Similar |
| LM2937ESX-5.0/NOPB | Texas Instruments | 8,392 | LM2937ESX-5.0/NOPBCT-ND | ¥20.18000 | Similar |
| LM2940CS-5.0/NOPB | Texas Instruments | 2,036 | LM2940CS-5.0/NOPB-ND | ¥22.16000 | Similar |
| LM340S-5.0/NOPB | Texas Instruments | 4,304 | LM340S-5.0/NOPB-ND | ¥17.45000 | Similar |
| LM340SX-5.0/NOPB | Texas Instruments | 15,946 | LM340SX-5.0/NOPBCT-ND | ¥15.38000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥28.04000 | ¥28.04 |
| 25 | ¥23.23880 | ¥580.97 |
| 100 | ¥21.25390 | ¥2,125.39 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 750 | ¥21.25400 | ¥15,940.50 |

